
High-output-drive, JFET-input operational amplifier featuring a 5.8MHz bandwidth and 10V/µs slew rate. This single-channel amplifier operates from a 3.5V to 18V dual supply, drawing a nominal 290µA supply current. It offers a 500µV input offset voltage and 4nA input bias current, with a 65dB common mode rejection ratio. The device delivers 80mA output current per channel and is housed in an 8-SOIC (D) package, meeting RoHS compliance.
Sign in to ask questions about the Texas Instruments TLE2161AIDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2161AIDG4 technical specifications.
| Bandwidth | 5.8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 5.8MHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 2.6mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 5.8MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 290uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 80mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ |
| Slew Rate | 10V/µs |
| Supply Current | 325uA |
| Technology | BIFET |
| Voltage Gain | 98.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2161AIDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.