
The TLE2425CDG4 is a 2.5V fixed voltage reference from Texas Instruments, packaged in a SOIC package, suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C and can withstand a maximum input voltage of 40V. The device has a maximum output current of 20mA and a tolerance of 0.8%. It is compliant with RoHS regulations and is available in a rail/Tube packaging configuration.
Texas Instruments TLE2425CDG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reference Type | Ground Reference (Virtual) |
| RoHS Compliant | Yes |
| Tolerance | 0.8% |
| Weight | 0.002677oz |
| RoHS | Compliant |
No datasheet is available for this part.