
The TLE2425CDR is a 2.5V fixed voltage regulator from Texas Instruments. It operates over a temperature range of -55°C to 125°C and can supply up to 20mA of output current. The device is packaged in a lead-free SOIC-8 package and is RoHS compliant. It is suitable for use in a variety of applications where a stable 2.5V reference voltage is required.
Sign in to ask questions about the Texas Instruments TLE2425CDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2425CDR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Ground Reference (Virtual) |
| RoHS Compliant | Yes |
| Tolerance | 0.8% |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2425CDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
