
Precision virtual ground IC, featuring a fixed 2.5V output voltage with 0.8% tolerance. This single-channel analog component operates with input voltages from 4V to 40V, delivering up to 20mA output current. Packaged in a TO-92-3 through-hole mount, it functions across a wide temperature range of -55°C to 125°C. RoHS compliant and lead-free, this component is ideal for applications requiring a stable virtual ground reference.
Texas Instruments TLE2425ILP technical specifications.
| Package/Case | TO-92-3 |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reference Type | Ground Reference (Virtual), Fixed |
| RoHS Compliant | Yes |
| Tolerance | 0.8% |
| Weight | 0.00752oz |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2425ILP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
