
Adjustable voltage reference IC with a 1.98V to 20V output range and 20mA maximum output current. Features a 170µA supply current and 1% tolerance, operating from a maximum input voltage of 40V. This single-channel, ground reference IC is housed in a 3-pin TO-92 through-hole package, suitable for bulk packaging. It offers a wide operating temperature range from -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TLE2426CLP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2426CLP technical specifications.
| Package/Case | TO-92 |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.98V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Ground Reference (Virtual), Adjustable |
| Reference Voltage | 20V |
| RoHS Compliant | Yes |
| Supply Current | 170uA |
| Thickness | 3.6mm |
| Tolerance | 1% |
| Weight | 0.00752oz |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2426CLP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
