
The ''Rail Splitter'' Precision Virtual Ground 3-TO-92
Sign in to ask questions about the Texas Instruments TLE2426CLPE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2426CLPE3 technical specifications.
| Package/Case | TO-92 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Output Voltage | 20V |
| Mount | Through Hole |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reference Type | Adjustable |
| Reference Voltage | 20V |
| RoHS Compliant | Yes |
| Series | TLE2426 |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2426CLPE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
