
Precision virtual ground IC, featuring an adjustable output voltage up to 20V with 1% tolerance. This single-channel analog component operates from a 4V to 40V input supply, delivering up to 20mA output current. Housed in a lead-free PDIP package for through-hole mounting, it offers a wide operating temperature range from -55°C to 125°C.
Sign in to ask questions about the Texas Instruments TLE2426CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2426CP technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Current | 400uA |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reference Type | Ground Reference (Virtual), Adjustable |
| Reference Voltage | 20V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2426CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
