
Adjustable voltage reference IC, featuring a 2V to 20V output range and 20mA maximum output current. This surface-mount component operates with a minimum input voltage of 4V and a maximum of 40V, drawing 400uA typical supply current. Packaged in an 8-pin SOIC with dimensions of 4.9mm length, 3.91mm width, and 1.58mm height, it offers a 1% tolerance and operates across a -55°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments TLE2426ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2426ID technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 400uA |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Ground Reference (Virtual), Adjustable |
| Reference Voltage | 20V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2426ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
