
Adjustable voltage reference IC with an output range of 2V to 20V. Features a maximum output current of 20mA and a low operating supply current of 400µA. Designed for through-hole mounting in a TO-92 package, this component offers a 1% tolerance and operates across a wide temperature range from -55°C to 125°C. Maximum input voltage is 40V.
Sign in to ask questions about the Texas Instruments TLE2426ILP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2426ILP technical specifications.
| Package/Case | TO-92 |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Current | 400uA |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Ground Reference (Virtual), Adjustable |
| Reference Voltage | 20V |
| RoHS Compliant | Yes |
| Thickness | 3.6mm |
| Tolerance | 1% |
| Weight | 0.00752oz |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2426ILP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
