
The TLE2426QDRG4Q1 is a surface mount linear regulator from Texas Instruments. It operates from a maximum input voltage of 40V and can supply a maximum output current of 80mA. The device is RoHS compliant and meets AEC-Q100 standards for automotive applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The TLE2426QDRG4Q1 is available in a SOIC-8 package and is packaged in tape and reel quantities of 2500.
Sign in to ask questions about the Texas Instruments TLE2426QDRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLE2426QDRG4Q1 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Current | 400uA |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Ground Reference (Virtual), Adjustable |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Tolerance | 1% |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE2426QDRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
