Dual JFET-input operational amplifier featuring a switched-capacitor voltage converter. This 16-terminal, 16-pin SOIC package offers a nominal supply voltage of ±15V with a maximum of ±16V. Key specifications include a nominal unity gain bandwidth of 10000 kHz, a nominal slew rate of 40 V/µs, and a maximum input offset voltage of 9000 µV. Operating across an industrial temperature range of -40°C to 85°C, this voltage-feedback architecture amplifier provides low bias current.
Texas Instruments TLE2682IDWR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.0025 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000175 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 40 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 79 |
| Voltage Gain-Min | 5011.9 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -16 |
| Slew Rate-Min | 20 |
| Input Offset Current-Max (IIO) | 0.00095 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLE2682IDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.