
Automotive 450-mA, low-dropout voltage regulator with RESET and delay. Features a fixed 5V output voltage with 2% accuracy, capable of handling up to 42V input voltage. Offers a 250mV dropout voltage and a maximum output current of 700mA. Packaged in a TO-263 case, this lead-free component operates from -40°C to 125°C.
Texas Instruments TLE4275QKTTRQ1 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263 |
| Dropout Voltage | 250mV |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 450mA |
| Max Input Voltage | 42V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 450mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 4.58mm |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLE4275QKTTRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
