
Automotive 5V positive fixed output LDO regulator with 0.45A maximum output current. Features a 5-pin TO-252 package with gull-wing leads for surface mounting. Operates with input voltages from 5.5V to 42V, offering a typical dropout voltage of 0.25V at 300mA. Includes current limit, reverse polarity, short circuit, and thermal protection. Suitable for automotive applications with an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLE4275QKVURQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | TO-252 |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 4 |
| Tab | Tab |
| Package Length (mm) | 6.7(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.39(Max) |
| Seated Plane Height (mm) | 2.52(Max) |
| Pin Pitch (mm) | 1.14 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.45A |
| Minimum Input Voltage | 5.5V |
| Maximum Input Voltage | 42V |
| Typical Dropout Voltage @ Current | 0.25@300mAV |
| Maximum Dropout Voltage @ Current | 0.5@300mAV |
| Accuracy | ±2% |
| Line Regulation | 15mV |
| Load Regulation | 30mV |
| Junction to Ambient | 40.3°C/W |
| Junction to Case | 31.8°C/W |
| Special Features | Current Limit|Reverse Polarity Protection|Short Circuit Protection|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TLE4275QKVURQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.