
The TLED2043IPWR is a surface mount driver IC from Texas Instruments, featuring four outputs and a maximum operating temperature of 85°C. It operates within a temperature range of -40°C to 85°C and has a frequency of 50MHz. The device is packaged in a TSSOP20 package and is not RoHS compliant due to containing lead. It is suitable for use in applications requiring high-speed interface capabilities.
Sign in to ask questions about the Texas Instruments TLED2043IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLED2043IPWR technical specifications.
| Package/Case | TSSOP |
| Frequency | 50MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLED2043IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
