
The TLK10021GWQ is a 1-channel interface IC with a data rate of 10Gbps. It is packaged in a BGA package and is suitable for surface mount applications. The IC operates within a temperature range of 0-85°C and requires a supply voltage between 1.14V and 1.26V. The maximum supply current is 780mA.
Sign in to ask questions about the Texas Instruments TLK10021GWQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK10021GWQ technical specifications.
| Package/Case | BGA |
| Data Rate | 10Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 780mA |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Supply Current | 780mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK10021GWQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
