The TLK1002A is a specialized IC designed for telecom applications, featuring a dual-UART I2C/SPI bridge with a data rate of 1.3Gbps. It operates within a temperature range of 0°C to 70°C and is available in a VQFN EP package. The device is RoHS compliant and has a maximum supply current of 158mA, with a supply voltage range of 1.7V to 1.9V.
Texas Instruments TLK1002ARGERG4 technical specifications.
| Package/Case | VQFN EP |
| Data Rate | 1.3Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 158mA |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 2 |
| Number of Transmitters | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLK1002A |
| Supply Current | 158mA |
| Weight | 0.001601oz |
| RoHS | Compliant |
No datasheet is available for this part.