Signal Conditioning Ethernet Transceiver
Texas Instruments TLK1002ARGET technical specifications.
| Package/Case | QFN |
| Data Rate | 1.3Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 158mA |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Number of Receivers | 1 |
| Number of Transceivers | 2 |
| Number of Transmitters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 158mA |
| Termination | SMD/SMT |
| Weight | 0.001601oz |
| RoHS | Compliant |
No datasheet is available for this part.