Dual Signal Conditioning Transceiver 24-VQFN 0 to 70
Texas Instruments TLK1002ARGETG4 technical specifications.
| Package/Case | VQFN |
| Data Rate | 1.3Gbps |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 158mA |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 2 |
| Number of Transmitters | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TLK1002A |
| Supply Current | 158mA |
| Weight | 0.001601oz |
| RoHS | Compliant |
No datasheet is available for this part.