
The TLK10034AAJ is a quad 10.3125Gbps Ethernet transceiver from Texas Instruments. It is packaged in a 324-ball FCBGA package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The transceiver supports Ethernet interfaces and is available in bulk packaging.
Sign in to ask questions about the Texas Instruments TLK10034AAJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK10034AAJ technical specifications.
| Package/Case | FCBGA |
| Data Rate | 10.3125Gbps |
| Height | 3.29mm |
| Interface | Ethernet |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Transceivers | 4 |
| Number of Transmitters | 1 |
| Package Quantity | 84 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 2.6mm |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK10034AAJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.