
Serial Link Aggregator 2TX 2RX 1.25Gbps 144-Pin FCBGA Tray
Sign in to ask questions about the Texas Instruments TLK10081CTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK10081CTR technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK10081CTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
