
Transceiver 1TX 1RX 10.3125Gbps 144-Pin FCBGA Tray
Sign in to ask questions about the Texas Instruments TLK10232CTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK10232CTR technical specifications.
| Package/Case | FCBGA |
| Data Rate | 10.3125Gbps |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 1.05V |
| Min Dual Supply Voltage | 950mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3W |
| Max Supply Current | 650mA |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Transceivers | 2 |
| Number of Transmitters | 2 |
| Package Quantity | 119 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 650mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK10232CTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
