
The TLK105LRHBR is a 100Mbps half-duplex transceiver from Texas Instruments, packaged in a VQFN-32 lead-free package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This transceiver is designed for surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments TLK105LRHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK105LRHBR technical specifications.
| Package/Case | VQFN |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK105LRHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
