Single-port 10/100-Mbps Ethernet physical layer transceiver for industrial applications. Features a 32-VQFN surface mount package, operating across an industrial temperature range of -40°C to 85°C. Supports half-duplex communication with a maximum data rate of 100Mbps. Designed with a wide supply voltage range of 1.8V to 3.3V and low maximum supply current of 10µA. This lead-free, RoHS-compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLK105LRHBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK105LRHBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.