The TLK106LRHBR is a 100Mbps single transceiver interface IC from Texas Instruments. It operates over a temperature range of -40°C to 105°C and is supplied with a 3.3V voltage. This lead-free device is packaged in a VQFN-32 package and is available in quantities of 3000. The TLK106LRHBR is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TLK106LRHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK106LRHBR technical specifications.
| Package/Case | VQFN |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK106LRHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.