
Single port 10/100-Mbps Ethernet physical layer IC, designed for industrial temperature ranges from -40°C to 105°C. Features a 3.3V operating supply voltage and a 100Mbps data rate. This surface mount component is housed in a VQFN package and is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TLK106LRHBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK106LRHBT technical specifications.
| Package/Case | VQFN |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK106LRHBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
