
Single-port 10/100-Mbps Ethernet physical layer transceiver for industrial applications. Features a 32-VQFN EP package, supporting surface mount installation. Operates across an industrial temperature range of -40°C to 105°C with a 3V to 3.6V supply voltage. Offers a maximum power dissipation of 270mW and a low maximum supply current of 10µA. This RoHS compliant component is lead-free and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLK106RHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN EP |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK106RHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
