
Single-port 10/100-Mbps Ethernet physical layer transceiver for industrial applications. Features a 3.3V operating supply voltage, supporting a 3V to 3.6V range. Operates across an industrial temperature range of -40°C to 105°C. Packaged in a 32-VQFN EP for surface mounting, with a maximum power dissipation of 270mW and a low maximum supply current of 10µA. This RoHS compliant component is supplied on tape and reel.
Texas Instruments TLK106RHBT technical specifications.
| Package/Case | VQFN EP |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK106RHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.