
11.3Gb/s Cable and PC Board Equalizer 20-QFN -40 to 100
Texas Instruments TLK1101ERGPT technical specifications.
| Package/Case | VQFN |
| Data Rate | 11.3Gbps |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| Weight | 0.00163oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK1101ERGPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.