11.3-Gbps Dual Channel Cable and PC Board Equalizer 24-VQFN -40 to 100
Texas Instruments TLK1102ERGER technical specifications.
| Package/Case | QFN |
| Data Rate | 11.3Gbps |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 290mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK1102ERGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
