
The TLK1102ERGET is a specialized telecom IC from Texas Instruments, featuring a dual 2-wire serial interface with a data rate of 11.3Gbps. It is packaged in a VQFN EP package and is compliant with lead-free standards. The device operates over a temperature range of -40°C to 100°C and requires an operating supply voltage of 3.3V, with a maximum supply voltage of 3.6V. The TLK1102ERGET has a supply current of 290mA and is RoHS compliant.
Texas Instruments TLK1102ERGET technical specifications.
| Package/Case | VQFN EP |
| Data Rate | 11.3Gbps |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.95V |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 290mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK1102ERGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
