
1-Channel Ethernet PHY supporting 10Mbps and 100Mbps data rates. Features a 1.43V to 3.6V supply voltage range and operates from -40°C to 85°C. This surface mount component is housed in a 48-pin LQFP package and is RoHS compliant. Maximum power dissipation is 270mW.
Sign in to ask questions about the Texas Instruments TLK110PTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK110PTR technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.43V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK110PTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
