10/100Mbps Ethernet PHY, 1-channel, full duplex transceiver. Features a 3.3V max supply voltage, operating from 1.8V to 3.3V. Housed in a 48-pin LQFP surface mount package, this lead-free, RoHS compliant component offers a max power dissipation of 270mW and a low max supply current of 10µA. Suitable for operation across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLK111PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK111PT technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PHYTER® |
| Simplex/Duplex | Full Duplex |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK111PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.