The TLK111PTR is a single-transceiver network interface IC with a data rate of 100Mbps. It operates within a temperature range of -40°C to 85°C and is packaged in a lead-free LQFP package. The IC is designed for surface mount applications and is available in quantities of 1000 units per reel. The TLK111PTR is compliant with RoHS regulations and is suitable for use in a variety of network interface applications.
Sign in to ask questions about the Texas Instruments TLK111PTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK111PTR technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PHYTER® |
| Simplex/Duplex | Full Duplex |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK111PTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.