
Gigabit Ethernet Transceiver with Half Rate Option 64-HVQFP -40 to 85
Sign in to ask questions about the Texas Instruments TLK1201AIRCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK1201AIRCP technical specifications.
| Data Rate | 1.3Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 90mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Ports | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Termination | SMD/SMT |
| Weight | 0.008004oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK1201AIRCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
