
The TLK1201AIRCPG4 is a single channel surface mount transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 2.5V and has a maximum supply current of 90mA. The device is packaged in a 64-pin HVQFP package and is compliant with RoHS regulations. It is suitable for use in network interface applications.
Sign in to ask questions about the Texas Instruments TLK1201AIRCPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK1201AIRCPG4 technical specifications.
| Data Rate | 1.3Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 90mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Weight | 0.008004oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK1201AIRCPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
