
The TLK1201AIRCPRG4 is a single-channel transceiver from Texas Instruments with a maximum data rate of 1.3Gbps. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.3V and 2.7V, with a maximum supply current of 90mA. The device is mounted in a TQFP64 package and is available in quantities of 1000 units per reel. It is compliant with RoHS regulations and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TLK1201AIRCPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK1201AIRCPRG4 technical specifications.
| Data Rate | 1.3Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 90mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Weight | 0.008004oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK1201AIRCPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.