
The TLK1201ARCPG4 is a single-channel transceiver with a data rate of 1.3Gbps. It operates within a supply voltage range of 2.3V to 2.7V and has a maximum supply current of 90mA. This device is suitable for surface mount applications and is packaged in a 64-pin TQFP package. The TLK1201ARCPG4 is compliant with RoHS regulations and has an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments TLK1201ARCPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK1201ARCPG4 technical specifications.
| Data Rate | 1.3Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 90mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Weight | 0.008004oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK1201ARCPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
