
The TLK1201ARCPR is a 1.3Gbps full-duplex transceiver with a supply voltage range of 2.3V to 2.7V and a maximum supply current of 90mA. It is designed for surface mount applications and is packaged in a TQFP64 package. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The TLK1201ARCPR is suitable for use in network interface applications.
Sign in to ask questions about the Texas Instruments TLK1201ARCPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK1201ARCPR technical specifications.
| Data Rate | 1.3Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 90mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 90mA |
| Weight | 0.008004oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK1201ARCPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
