Gigabit Ethernet Transceiver With Half Rate Option 64-HVQFP
Sign in to ask questions about the Texas Instruments TLK1201IRCPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK1201IRCPR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK1201IRCPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.