
1-channel Ethernet PHY, surface mount, VQFN package, supporting 1.3Gbps data rates. Features full-duplex operation with a 2.5V operating supply voltage, ranging from 2.3V to 2.7V. Maximum supply current is 113mA, with an operating temperature range of -40°C to 85°C. This RoHS compliant component is supplied on tape and reel in a 2500-piece package.
Sign in to ask questions about the Texas Instruments TLK1221RHAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK1221RHAR technical specifications.
| Package/Case | VQFN |
| Data Rate | 1.3Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 113mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 113mA |
| Weight | 0.003668oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK1221RHAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
