
The TLK1221RHARG4 is a 1-channel network interface IC from Texas Instruments, packaged in a VQFN-40 package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply current of 113mA and a maximum supply voltage of 2.7V. It is available in tape and reel packaging with 2500 units per reel.
Sign in to ask questions about the Texas Instruments TLK1221RHARG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK1221RHARG4 technical specifications.
| Package/Case | VQFN |
| Data Rate | 1.3Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 113mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 113mA |
| Weight | 0.003668oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK1221RHARG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
