
Gigabit Ethernet Serdes in small 40-pin package 40-VQFN -40 to 85
Sign in to ask questions about the Texas Instruments TLK1221RHATG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK1221RHATG4 technical specifications.
| Package/Case | VQFN |
| Data Rate | 1.3Gbps |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 113mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.003668oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK1221RHATG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
