
1.5Gbps transceiver with 1 transmit and 1 receive channel. Features a 64-pin HVQFP package with SMD/SMT termination. Operates with a supply voltage range of 2.3V to 2.7V, nominal 2.5V, and a maximum supply current of 100mA. Extended operating temperature range from -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TLK1501IRCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK1501IRCP technical specifications.
| Data Rate | 1.5Gbps |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Nominal Supply Current | 100mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.008004oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK1501IRCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.