
Transceiver 1TX 1RX 1.5Gbps 64-Pin HVQFP EP Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLK1501IRCPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 1.5Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 1 |
| Number of I/Os | 32 |
| Number of Outputs | 5 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Termination | SMD/SMT |
| Weight | 0.008004oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK1501IRCPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
