
The TLK1501IRCPR is a single-channel transceiver with a data rate of 1.5Gbps, operating within a supply voltage range of 2.3V to 2.7V and a maximum supply current of 100mA. It is packaged in a QFP package and is compliant with RoHS regulations. The device is designed to operate within a temperature range of -40°C to 85°C. It is available on a tape and reel packaging format.
Sign in to ask questions about the Texas Instruments TLK1501IRCPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK1501IRCPR technical specifications.
| Data Rate | 1.5Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Weight | 0.008004oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK1501IRCPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.