The TLK1501IRCPRG4 is a single-channel transceiver with a data rate of 1.5Gbps, operating within a supply voltage range of 2.3V to 2.7V and a maximum supply current of 100mA. It is available in a tape and reel packaging quantity of 1000 units. The device operates within a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Texas Instruments TLK1501IRCPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK1501IRCPRG4 technical specifications.
| Data Rate | 1.5Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Weight | 0.008004oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK1501IRCPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.