
The TLK2201AIRCP is a 1.6Gbps single-channel transceiver from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 2.3-2.7V, with a maximum supply current of 111mA. This surface-mount device is packaged in a 64-pin TQFP package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TLK2201AIRCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK2201AIRCP technical specifications.
| Data Rate | 1.6Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 111mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.008004oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK2201AIRCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
