DATACOM, ETHERNET TRANSCEIVER, PQFP64, GREEN, PLASTIC, HVQFP-64
Texas Instruments TLK2201AIRCPG4 technical specifications.
| Data Rate | 1.6Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 111mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.008004oz |
| RoHS | Compliant |
No datasheet is available for this part.