
The TLK2201AJRGQE is a single-channel transceiver with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply current of 111mA and a maximum supply voltage of 2.7V. The device is packaged in a VFBGA package and is not RoHS compliant due to containing lead. It is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TLK2201AJRGQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK2201AJRGQE technical specifications.
| Package/Case | VFBGA |
| Data Rate | 1.6Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 111mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 360 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 111mA |
| Weight | 0.001771oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLK2201AJRGQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
