
The TLK2201AJRZQE is a single-channel transceiver from Texas Instruments, packaged in a VFBGA-80. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply current of 111mA and a maximum supply voltage of 2.7V. It is designed for surface mount applications and is available in a tray packaging with 360 units per package.
Sign in to ask questions about the Texas Instruments TLK2201AJRZQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK2201AJRZQE technical specifications.
| Package/Case | VFBGA |
| Data Rate | 1.6Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 111mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 360 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 111mA |
| Weight | 0.001937oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK2201AJRZQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
